
SCANSTA476TSD/NOPB | |
|---|---|
DigiKey Part Number | SCANSTA476TSD/NOPBTR-ND - Tape & Reel (TR) SCANSTA476TSD/NOPBCT-ND - Cut Tape (CT) SCANSTA476TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCANSTA476TSD/NOPB |
Description | IC SUPERVISOR 8 CHANNEL 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA476TSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | - | |
Output | - | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,20700 € | 42,07 € |
| 25 | 3,88920 € | 97,23 € |
| 100 | 3,54050 € | 354,05 € |
| 250 | 3,37436 € | 843,59 € |
| 500 | 3,27416 € | 1.637,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19171 € | 3.191,71 € |
| 2.000 | 3,12384 € | 6.247,68 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

