Direct

SCAN921260UJB | |
|---|---|
DigiKey Part Number | SCAN921260UJB-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921260UJB |
Description | IC DESERIALIZER X6 1:10 196LBGA |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921260UJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-NFBGA (15x15) | |
Base Product Number |


