Parametric Equivalent

SCAN921260UJB/NOPB | |
|---|---|
DigiKey Part Number | 296-43368-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921260UJB/NOPB |
Description | IC DESERIALIZER X6 1:10 196LBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921260UJB/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 196-LBGA |
Input Type LVDS | Supplier Device Package 196-NFBGA (15x15) |
Output Type LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCAN921260UJB | Rochester Electronics, LLC | 119 | 2156-SCAN921260UJB-ND | 13,36895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 23,13513 € | 2.753,08 € |
| Unit Price without VAT: | 23,13513 € |
|---|---|
| Unit Price with VAT: | 27,53080 € |


