
SCAN921260UJB | |
|---|---|
DigiKey Part Number | 2156-SCAN921260UJB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN921260UJB |
Description | LINE RECEIVER, 6 FUNC, 6 RCVR, C |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-NFBGA (15x15) | |
Base Product Number |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,53737 € | 257,21 € |
| Unit Price without VAT: | 13,53737 € |
|---|---|
| Unit Price with VAT: | 16,10947 € |

