SCAN921224SLC/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,84767 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.655
Unit Price: 6,91054 €
Datasheet
660Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921224SLC/NOPB

DigiKey Part Number
SCAN921224SLC/NOPB-ND
Manufacturer
Manufacturer Product Number
SCAN921224SLC/NOPB
Description
IC DESERIALIZER 10BIT 49FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921224SLC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVCMOS, LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4165,91471 €2.460,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91471 €
Unit Price with VAT:7,03850 €