
SCAN921224SLC/NOPB | |
|---|---|
DigiKey Part Number | 2156-SCAN921224SLC/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN921224SLC/NOPB |
Description | SCAN921224 20 MHZ-66MHZ 10-BIT D |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer National Semiconductor | Number of Outputs 10 |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 49-LFBGA |
Input Type LVDS | Supplier Device Package 49-NFBGA (7x7) |
Output Type LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,82459 € | 252,51 € |
| Unit Price without VAT: | 6,82459 € |
|---|---|
| Unit Price with VAT: | 8,12126 € |

