Direct

SCAN90004TVS | |
|---|---|
DigiKey Part Number | SCAN90004TVS-ND |
Manufacturer | |
Manufacturer Product Number | SCAN90004TVS |
Description | IC REDRIVER LVDS 4CH 48TQFP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN90004TVS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 4 | |
Delay Time | 2.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 5.2 pF | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 117mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |


