Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN90004TVS/NOPB

DigiKey Part Number
SCAN90004TVS/NOPB-ND
Manufacturer
Manufacturer Product Number
SCAN90004TVS/NOPB
Description
IC REDRIVER LVDS 4CH 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN90004TVS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
1.5Gbps
Number of Channels
4
Delay Time
2.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
5.2 pF
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
117mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2505,41340 €1.353,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,41340 €
Unit Price with VAT:6,44195 €