Similar

SA5534PSG4 | |
|---|---|
DigiKey Part Number | SA5534PSG4-ND |
Manufacturer | |
Manufacturer Product Number | SA5534PSG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SA5534PSG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SO |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD847ARZ | Analog Devices Inc. | 0 | AD847ARZ-ND | 8,95000 € | Similar |
| AD847ARZ-REEL | Analog Devices Inc. | 0 | AD847ARZ-REELTR-ND | 5,28505 € | Similar |


