Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5532DR

DigiKey Part Number
296-16996-2-ND - Tape & Reel (TR)
296-16996-1-ND - Cut Tape (CT)
296-16996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA5532DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA5532DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA (x2 Channels)
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31600 €3,16 €
250,28200 €7,05 €
1000,24530 €24,53 €
2500,22772 €56,93 €
5000,21716 €108,58 €
1.0000,20845 €208,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19927 €498,18 €
5.0000,19373 €968,65 €
7.5000,19095 €1.432,12 €
12.5000,18788 €2.348,50 €
17.5000,18609 €3.256,58 €
25.0000,18436 €4.609,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €