REG711 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG711EVM-232

DigiKey Part Number
296-20536-ND
Manufacturer
Manufacturer Product Number
REG711EVM-232
Description
EVAL BOARD FOR REG711
Customer Reference
Detailed Description
REG711 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
50mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 5.5V
Packaging
Bulk
Regulator Topology
Buck-Boost
Part Status
Obsolete
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
REG711
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.