
REG711EA-3/2K5 | |
|---|---|
DigiKey Part Number | REG711EA-3/2K5TR-ND - Tape & Reel (TR) REG711EA-3/2K5CT-ND - Cut Tape (CT) REG711EA-3/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-3/2K5 |
Description | IC REG CHARG PUMP 3V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-3/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80640 € | 20,16 € |
| 100 | 0,71550 € | 71,55 € |
| 250 | 0,67204 € | 168,01 € |
| 500 | 0,64582 € | 322,91 € |
| 1.000 | 0,62423 € | 624,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60144 € | 1.503,60 € |
| 5.000 | 0,58771 € | 2.938,55 € |
| 7.500 | 0,58084 € | 4.356,30 € |
| 12.500 | 0,57322 € | 7.165,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

