Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG711EA-2.7/2K5

DigiKey Part Number
REG711EA2.72K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG711EA-2.7/2K5
Description
IC REG CHG PUMP 2.7V 50MA 8VSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
REG711EA-2.7/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 9.970 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

9.970In Stock
Ships from Rochester Electronics, LLC