REG71055DDCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.538
Unit Price: 1,42000 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG71055DDCTG4

DigiKey Part Number
REG71055DDCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG71055DDCTG4
Description
IC REG CHRG PUMP 5.5V 60MA SOT23
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REG71055DDCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,63268 €474,51 €
1.2500,61813 €772,66 €
1.7500,60962 €1.066,84 €
2.5000,60144 €1.503,60 €
6.2500,58384 €3.649,00 €
12.5000,57322 €7.165,25 €
Unit Price without VAT:0,63268 €
Unit Price with VAT:0,75289 €