MFR Recommended

REG71055DDCRG4 | |
|---|---|
DigiKey Part Number | REG71055DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG71055DDCRG4 |
Description | IC REG CHRG PUMP 5.5V 60MA SOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71055DDCRG4 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG71055DDCR | Texas Instruments | 3.251 | 296-49862-1-ND | 1,20000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49425 € | 1.482,75 € |
| 6.000 | 0,48311 € | 2.898,66 € |
| 9.000 | 0,47753 € | 4.297,77 € |
| 15.000 | 0,47135 € | 7.070,25 € |
| Unit Price without VAT: | 0,49425 € |
|---|---|
| Unit Price with VAT: | 0,58816 € |


