
REG71050DRVR | |
|---|---|
DigiKey Part Number | 296-23423-2-ND - Tape & Reel (TR) 296-23423-1-ND - Cut Tape (CT) 296-23423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71050DRVR |
Description | IC REG CHARGE PUMP 5V 60MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84840 € | 21,21 € |
| 100 | 0,75350 € | 75,35 € |
| 250 | 0,70804 € | 177,01 € |
| 500 | 0,68064 € | 340,32 € |
| 1.000 | 0,65809 € | 658,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64916 € | 1.947,48 € |
| 6.000 | 0,63512 € | 3.810,72 € |
| 9.000 | 0,62809 € | 5.652,81 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


