MFR Recommended

REG71050DDCTG4 | |
|---|---|
DigiKey Part Number | REG71050DDCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG71050DDCTG4 |
Description | IC REG CHARGE PUMP 5V 60MA SOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DDCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70920 € | 354,60 € |
| 750 | 0,69501 € | 521,26 € |
| 1.250 | 0,67928 € | 849,10 € |
| 1.750 | 0,67009 € | 1.172,66 € |
| 2.500 | 0,66126 € | 1.653,15 € |
| 6.250 | 0,64222 € | 4.013,88 € |
| 12.500 | 0,63075 € | 7.884,38 € |
| Unit Price without VAT: | 0,70920 € |
|---|---|
| Unit Price with VAT: | 0,84395 € |


