REG103FA-2.5/500G3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34
Unit Price: 5,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.500
Unit Price: 5,54130 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.311
Unit Price: 8,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 100
Unit Price: 6,01920 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG103FA-2.5/500G3

DigiKey Part Number
REG103FA-2.5/500G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG103FA-2.5/500G3
Description
IC REG LINEAR 2.5V 500MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
REG103FA-2.5/500G3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.3 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types