


REG103FA-2.5KTTT | |
|---|---|
DigiKey Part Number | 296-15993-2-ND - Tape & Reel (TR) 296-15993-1-ND - Cut Tape (CT) 296-15993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG103FA-2.5KTTT |
Description | IC REG LINEAR 2.5V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG103FA-2.5KTTT Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B8601QKVURQ1 | Texas Instruments | 3.422 | 296-TPS7B8601QKVURQ1CT-ND | 2,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,98500 € | 69,85 € |
| 25 | 6,49520 € | 162,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,01920 € | 300,96 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

