Parametric Equivalent



REG102NA-2.8/3K | |
|---|---|
DigiKey Part Number | REG102NA-2.8/3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG102NA-2.8/3K |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-2.8/3K Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 800 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG102NA-2.8/250 | Texas Instruments | 8.270 | REG102NA2.8250CT-ND | 2,34000 € | Parametric Equivalent |


