
REF5045AIDR | |
|---|---|
DigiKey Part Number | 296-41383-2-ND - Tape & Reel (TR) 296-41383-1-ND - Cut Tape (CT) 296-41383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5045AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5045AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 13.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27000 € | 22,70 € |
| 25 | 2,08280 € | 52,07 € |
| 100 | 1,87790 € | 187,79 € |
| 250 | 1,78000 € | 445,00 € |
| 500 | 1,72102 € | 860,51 € |
| 1.000 | 1,67246 € | 1.672,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62120 € | 4.053,00 € |
| 5.000 | 1,59031 € | 7.951,55 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


