
REF5045AID | |
|---|---|
DigiKey Part Number | 296-22209-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5045AID |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5045AID Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 13.5µVpp/V |
Packaging Tube | Voltage - Input 4.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01100 € | 30,11 € |
| 75 | 2,55627 € | 191,72 € |
| 150 | 2,45047 € | 367,57 € |
| 300 | 2,36333 € | 709,00 € |
| 525 | 2,30432 € | 1.209,77 € |
| 1.050 | 2,24304 € | 2.355,19 € |
| 2.550 | 2,18015 € | 5.559,38 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |



