
REF5045AIDR | |
|---|---|
DigiKey Part Number | 296-41383-2-ND - Tape & Reel (TR) 296-41383-1-ND - Cut Tape (CT) 296-41383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5045AIDR |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5045AIDR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 13.5µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.7V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13600 € | 53,40 € |
| 100 | 1,92540 € | 192,54 € |
| 250 | 1,82512 € | 456,28 € |
| 500 | 1,80622 € | 903,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66227 € | 4.155,68 € |
| 5.000 | 1,63060 € | 8.153,00 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



