
REF4132B25DBVR | |
|---|---|
DigiKey Part Number | 296-REF4132B25DBVRTR-ND - Tape & Reel (TR) 296-REF4132B25DBVRCT-ND - Cut Tape (CT) 296-REF4132B25DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B25DBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132B25DBVR Models |
Category | Noise - 0.1Hz to 10Hz 15µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.55V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 10 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,79100 € | 17,91 € |
| 25 | 1,63760 € | 40,94 € |
| 100 | 1,47000 € | 147,00 € |
| 250 | 1,38996 € | 347,49 € |
| 500 | 1,36056 € | 680,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25293 € | 3.758,79 € |
| 6.000 | 1,22893 € | 7.373,58 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |








