
MMBD4148 RFG | |
|---|---|
DigiKey Part Number | 1801-MMBD4148RFGTR-ND - Tape & Reel (TR) 1801-MMBD4148RFGCT-ND - Cut Tape (CT) 1801-MMBD4148RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148 RFG |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148 RFG Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03195 € | 95,85 € |
| 6.000 | 0,02847 € | 170,82 € |
| 9.000 | 0,02669 € | 240,21 € |
| 15.000 | 0,02469 € | 370,35 € |
| 21.000 | 0,02350 € | 493,50 € |
| 30.000 | 0,02235 € | 670,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









