Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SOT-23-3
SOT-23-3

REF3325AIDBZT

DigiKey Part Number
296-22641-2-ND - Tape & Reel (TR)
296-22641-1-ND - Cut Tape (CT)
296-22641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3325AIDBZT
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3325AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
70µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52700 €15,27 €
251,39360 €34,84 €
1001,24710 €124,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,17732 €294,33 €
5001,13526 €567,63 €
7501,11419 €835,64 €
1.2501,09086 €1.363,57 €
1.7501,07721 €1.885,12 €
2.5001,06410 €2.660,25 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €