
TPS2557QDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-50076-2-ND - Tape & Reel (TR) 296-50076-1-ND - Cut Tape (CT) 296-50076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2557QDRBTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2557QDRBTQ1 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 22mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SON (3x3) |
Voltage - Load 2.5V ~ 6.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91850 € | 91,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86468 € | 216,17 € |
| 500 | 0,83224 € | 416,12 € |
| 750 | 0,81599 € | 611,99 € |
| 1.250 | 0,79797 € | 997,46 € |
| 1.750 | 0,78745 € | 1.378,04 € |
| 2.500 | 0,77732 € | 1.943,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











