Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3240AIDBVR

DigiKey Part Number
296-46183-2-ND - Tape & Reel (TR)
296-46183-1-ND - Cut Tape (CT)
296-46183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3240AIDBVR
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3240AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
53µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
78µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.146V ~ 5.5V
Part Status
Not For New Designs
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3440IDBVRTexas Instruments1.236296-51526-1-ND2,80000 €Similar
In-Stock: 4.051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,60300 €46,03 €
254,25960 €106,49 €
1003,88230 €388,23 €
2503,76188 €940,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,39427 €10.182,81 €
Manufacturers Standard Package
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €