REF3225AMDBVREPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 14.914
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.879
Unit Price: 4,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.098
Unit Price: 3,06000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
SOT-23-6 PKG

REF3225AMDBVREPG4

DigiKey Part Number
REF3225AMDBVREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3225AMDBVREPG4
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3225AMDBVREPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
33µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
120µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes