


ADR3425ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR3425ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADR3425ARJZ-R7CT-ND - Cut Tape (CT) 505-ADR3425ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3425ARJZ-R7 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3425ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 18µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,90120 € | 47,53 € |
| 100 | 1,71120 € | 171,12 € |
| 250 | 1,64588 € | 411,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46570 € | 4.397,10 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |







