
LTC6902IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6902IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6902IMS#PBF |
Description | IC OSC SILICON 20MHZ 10-TFSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6902IMS#PBF Models |
Category | Current - Supply 2.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,90200 € | 69,02 € |
| 50 | 6,12240 € | 306,12 € |
| 100 | 5,88070 € | 588,07 € |
| 250 | 5,62572 € | 1.406,43 € |
| 500 | 5,47200 € | 2.736,00 € |
| 1.000 | 5,34551 € | 5.345,51 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |











