REF3220AMDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 600
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 429
Unit Price: 4,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.997
Unit Price: 2,81000 €
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3220AMDBVREP

DigiKey Part Number
296-22197-2-ND - Tape & Reel (TR)
296-22197-1-ND - Cut Tape (CT)
296-22197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3220AMDBVREP
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3220AMDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
27µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
39µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.098V ~ 5.5V
Part Status
Not For New Designs
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
40ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3220AIDBVTTexas Instruments600296-18226-1-ND4,77000 €Similar
ADR3420ARJZ-R2Analog Devices Inc.429ADR3420ARJZ-R2CT-ND4,71000 €Similar
ADR3420ARJZ-R7Analog Devices Inc.5.997505-ADR3420ARJZ-R7CT-ND2,81000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,30000 €10,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,13583 €21.407,49 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €