
REF3220AIDBVT | |
|---|---|
DigiKey Part Number | 296-18226-2-ND - Tape & Reel (TR) 296-18226-1-ND - Cut Tape (CT) 296-18226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3220AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3220AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,58000 € | 35,80 € |
| 25 | 3,30360 € | 82,59 € |
| 100 | 2,99990 € | 299,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85516 € | 713,79 € |
| 500 | 2,76790 € | 1.383,95 € |
| 750 | 2,72419 € | 2.043,14 € |
| 1.250 | 2,67576 € | 3.344,70 € |
| 1.750 | 2,64747 € | 4.633,07 € |
| 2.500 | 2,62027 € | 6.550,68 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |










