REF3133AIDBZTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.305
Unit Price: 3,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 35
Unit Price: 1,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 940
Unit Price: 8,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 739
Unit Price: 7,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,14410 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.584
Unit Price: 4,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,32341 €
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3133AIDBZTG4

DigiKey Part Number
REF3133AIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3133AIDBZTG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3133AIDBZTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
43µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
63µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.35V ~ 5.5V
Part Status
Obsolete
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3133AIDBZTTexas Instruments1.305296-18519-1-ND3,12000 €MFR Recommended
ISL21080CIH333Z-TKRenesas Electronics Corporation35ISL21080CIH333Z-TKCT-ND1,81000 €Similar
LT1460HCS3-3.3#TRMPBFAnalog Devices Inc.940LT1460HCS3-3.3#TRMPBFCT-ND8,57000 €Similar
LT1460HCS3-3.3#TRPBFAnalog Devices Inc.0505-LT1460HCS3-3.3#TRPBFCT-ND8,57000 €Similar
LT1460JCS3-3.3#TRMPBFAnalog Devices Inc.739LT1460JCS3-3.3#TRMPBFCT-ND7,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes