


LT1460JCS3-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460JCS3-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1460JCS3-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1460JCS3-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460JCS3-3.3#TRMPBF |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.4% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460JCS3-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 40 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 4.2V ~ 20V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,06200 € | 50,62 € |
| 25 | 4,42080 € | 110,52 € |
| 100 | 3,69650 € | 369,65 € |
| 250 | 3,34080 € | 835,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28206 € | 1.641,03 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

