REF3033AIDBZTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.928
Unit Price: 1,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.290
Unit Price: 1,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.035
Unit Price: 1,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 940
Unit Price: 8,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 739
Unit Price: 7,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,11120 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.850
Unit Price: 4,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30497 €
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3033AIDBZTG4

DigiKey Part Number
296-52690-2-ND - Tape & Reel (TR)
296-52690-1-ND - Cut Tape (CT)
296-52690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3033AIDBZTG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3033AIDBZTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
36µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
105µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.35V ~ 5.5V
Part Status
Obsolete
Current - Supply
50µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3033AIDBZTTexas Instruments2.928REF3033AIDBZTCT-ND1,14000 €MFR Recommended
ISL21010CFH333Z-TKRenesas Electronics Corporation1.290ISL21010CFH333Z-TKCT-ND1,89000 €Similar
ISL21080CIH315Z-TKRenesas Electronics Corporation0ISL21080CIH315Z-TKCT-ND1,79000 €Similar
ISL21080CIH333Z-TKRenesas Electronics Corporation1.035ISL21080CIH333Z-TKCT-ND1,79000 €Similar
LT1460HCS3-3.3#TRMPBFAnalog Devices Inc.940LT1460HCS3-3.3#TRMPBFCT-ND8,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes