REF3033AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.752
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.469
Unit Price: 1,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.995
Unit Price: 1,66000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16.124
Unit Price: 1,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.240
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.106
Unit Price: 8,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 851
Unit Price: 7,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,28206 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.238
Unit Price: 4,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,82457 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3033AIDBZRG4

DigiKey Part Number
296-52689-2-ND - Tape & Reel (TR)
296-52689-1-ND - Cut Tape (CT)
296-52689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3033AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3033AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
36µVp-p
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
3.35V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes