
REF102CP | |
|---|---|
DigiKey Part Number | 296-17005-5-ND |
Manufacturer | |
Manufacturer Product Number | REF102CP |
Description | IC VREF SERIES 0.025% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF102CP Models |
Category | Temperature Coefficient 2.5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 5µVp-p |
Packaging Tube | Voltage - Input 11.4V ~ 36V |
Part Status Obsolete | Current - Supply 1.4mA |
Reference Type Series | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.025% | Base Product Number |



