



AD587KNZ | |
|---|---|
DigiKey Part Number | AD587KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD587KNZ |
Description | IC VREF SERIES 0.05% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD587KNZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tube | Voltage - Input 13.5V ~ 36V |
Part Status Active | Current - Supply 4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 € | 20,90 € |
| 10 | 16,77600 € | 167,76 € |
| 50 | 15,12180 € | 756,09 € |
| 100 | 14,60970 € | 1.460,97 € |
| 250 | 14,06912 € | 3.517,28 € |
| 500 | 13,74330 € | 6.871,65 € |
| Unit Price without VAT: | 20,90000 € |
|---|---|
| Unit Price with VAT: | 24,87100 € |



