REF102BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 752
Unit Price: 7,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 316
Unit Price: 16,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 181
Unit Price: 20,39000 €
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102BP

DigiKey Part Number
296-43495-5-ND
Manufacturer
Manufacturer Product Number
REF102BP
Description
IC VREF SERIES 0.05% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF102BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 36V
Current - Supply
1.4mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes