REF1004I-1.2G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,68940 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.833
Unit Price: 1,86000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 609
Unit Price: 7,68000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 999
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 808
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.842
Unit Price: 4,31000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1004I-1.2G4

DigiKey Part Number
REF1004I-1.2G4-ND
Manufacturer
Manufacturer Product Number
REF1004I-1.2G4
Description
IC VREF SHUNT 0.3% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF1004I-1.2G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±0.3%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
755,40293 €405,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,40293 €
Unit Price with VAT:6,42949 €