Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

REF02BUG4 | |
|---|---|
DigiKey Part Number | REF02BUG4-ND |
Manufacturer | |
Manufacturer Product Number | REF02BUG4 |
Description | IC VREF SERIES 0.2% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02BUG4 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 4µVp-p |
Series | Voltage - Input 8V ~ 40V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF02BU | Texas Instruments | 1.432 | 296-44788-5-ND | 6,96000 € | MFR Recommended |
| ADR02ARZ | Analog Devices Inc. | 0 | 505-ADR02ARZ-ND | 3,45000 € | Similar |
| ADR02ARZ-REEL | Analog Devices Inc. | 5.040 | 505-ADR02ARZ-REELCT-ND | 3,45000 € | Similar |
| ADR02ARZ-REEL7 | Analog Devices Inc. | 772 | ADR02ARZ-REEL7CT-ND | 3,45000 € | Similar |
| ADR02BRZ | Analog Devices Inc. | 6.347 | 505-ADR02BRZ-ND | 6,97000 € | Similar |




