REF02AUG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 890
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.630
Unit Price: 2,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.417
Unit Price: 2,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.037
Unit Price: 2,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.741
Unit Price: 6,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.936
Unit Price: 6,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 4,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: 4,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.069
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.570
Unit Price: 3,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.823
Unit Price: 3,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.630
Unit Price: 3,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 591
Unit Price: 5,99000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02AUG4

DigiKey Part Number
REF02AUG4-ND
Manufacturer
Manufacturer Product Number
REF02AUG4
Description
IC VREF SERIES 0.3% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02AUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
21 mA
Tolerance
±0.3%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 40V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes