RCV420KPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 102
Unit Price: 18,99000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV420KPG4

DigiKey Part Number
RCV420KPG4-ND
Manufacturer
Manufacturer Product Number
RCV420KPG4
Description
IC OPAMP GP 1 CIRCUIT 16DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RCV420KPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
150 kHz
Voltage - Input Offset
1 mV
Current - Supply
3mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes