
RC4580IDGKR | |
|---|---|
DigiKey Part Number | 296-RC4580IDGKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC4580IDGKR |
Description | OP AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11303 € | 282,57 € |
| 5.000 | 0,10956 € | 547,80 € |
| 7.500 | 0,10782 € | 808,65 € |
| 12.500 | 0,10590 € | 1.323,75 € |
| 17.500 | 0,10478 € | 1.833,65 € |
| 25.000 | 0,10369 € | 2.592,25 € |
| 62.500 | 0,10137 € | 6.335,62 € |
| Unit Price without VAT: | 0,11303 € |
|---|---|
| Unit Price with VAT: | 0,13451 € |

