RC4558PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 109.255
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.979
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.572
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.112
Unit Price: 0,72000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558PWRG4

DigiKey Part Number
RC4558PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC4558PWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4558PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
500 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes