Similar
Similar
Similar
Similar
Similar
Similar

RC4558IDRG4 | |
|---|---|
DigiKey Part Number | RC4558IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC4558IDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IDRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558IDR | Texas Instruments | 3.226 | 296-17440-1-ND | 0,22000 € | MFR Recommended |
| ADA4004-2ARZ | Analog Devices Inc. | 12 | 505-ADA4004-2ARZ-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 8,10000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,10000 € | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33.098 | AS358MTR-E1DICT-ND | 0,48000 € | Similar |








