PTN78060HAST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 477
Unit Price: 31,08000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78060HAST

DigiKey Part Number
PTN78060HAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN78060HAST
Description
DC DC CONVERTER 11.85-22V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78060HAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types