Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78060HAZT

DigiKey Part Number
296-PTN78060HAZTTR-ND - Tape & Reel (TR)
296-PTN78060HAZTCT-ND - Cut Tape (CT)
296-PTN78060HAZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN78060HAZT
Description
DC DC CONVERTER 11.85-22V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78060HAZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
15V
Size / Dimension
1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
134,64000 €34,64 €
533,34400 €166,72 €
1032,80400 €328,04 €
2532,10080 €802,52 €
5031,57840 €1.578,92 €
10031,06390 €3.106,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,79964 €7.449,91 €
Manufacturers Standard Package
Unit Price without VAT:34,64000 €
Unit Price with VAT:41,22160 €