PTH05010WAST is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 942
Unit Price: 203,60000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 15A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05010WAST

DigiKey Part Number
296-PTH05010WASTTR-ND - Tape & Reel (TR)
296-PTH05010WASTCT-ND - Cut Tape (CT)
296-PTH05010WASTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTH05010WAST
Description
DC DC CONVERTER 0.8-3.6V 54W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 15A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05010WAST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSM8287A15BBHRDWRTexas Instruments942296-TPSM8287A15BBHRDWRCT-ND203,60000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,71000 €26,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,09604 €6.024,01 €
Manufacturers Standard Package
Unit Price without VAT:26,71000 €
Unit Price with VAT:31,78490 €